JPY | USD

SZESD8351HT1G 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
3,424 In Stock
Can ship immediately Factory Stock : 48,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 38.30000 ¥383
100 23.86000 ¥2,386
500 16.32800 ¥8,164
1,000 12.56100 ¥12,561

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SZESD8351HT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    48,000 - Factory Stock 
  • Unit Price: ¥11.30467
  • Digi-Reel®  : SZESD8351HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,424 - Immediate
    48,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SZESD8351HT1G

Datasheet
Digi-Key Part Number SZESD8351HT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SZESD8351HT1G
Copy  
Description TVS DIODE 3.3VWM 11.2VC SOD323
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets ESD8351, SZESD8351
Environmental Information Material Declaration SZESD8351HT1G
PCN Assembly/Origin Multi Devices 06/Jun/2017
HTML Datasheet ESD8351, SZESD8351
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 11.2V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.37pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number SZESD8351
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SD05.TCT

TVS DIODE 5VWM 14.5VC SOD323

Semtech Corporation

¥86.00000 Details

INA240A2QPWRQ1

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

¥467.00000 Details

MK10DX128VFM5

IC MCU 32BIT 128KB FLASH 32QFN

NXP USA Inc.

¥822.00000 Details

PESD3V3U1UA,115

TVS DIODE 3.3VWM SOD323

Nexperia USA Inc.

¥58.00000 Details

ESD7351HT1G

TVS DIODE 3.3VWM SOD323

ON Semiconductor

¥52.00000 Details

A4447SLJTR-T

IC REG BUCK ADJUSTABLE 2A 8SOIC

Allegro MicroSystems

¥191.00000 Details
Additional Resources
Standard Package 1
Other Names SZESD8351HT1GOSCT