JPY | USD

SZESD7102BT1G 30V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SC-75, SOT-416
Price & Procurement
260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51.00
10 43.00000 ¥430.00
100 32.08000 ¥3,208.00
500 25.20400 ¥12,602.00
1,000 19.47500 ¥19,475.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SZESD7102BT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥19.00667
  • Digi-Reel®  : SZESD7102BT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®

SZESD7102BT1G

Datasheet
Digi-Key Part Number SZESD7102BT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SZESD7102BT1G
Copy  
Description TVS DIODE 5VWM 30VC SC75 SOT416
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

30V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SC-75, SOT-416

Copy  
Customer Reference
Documents & Media
Datasheets ESD7102, SZESD7102
Environmental Information Material Declaration SZESD7102BT1G
PCN Assembly/Origin Mult Dev Mold Chg 6/May/2020
HTML Datasheet ESD7102, SZESD7102
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 16.5V
Voltage - Clamping (Max) @ Ipp 30V (Typ)
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SC-75, SOT-416
Base Part Number SZESD7102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB751S-40DP-TP

DIODE SCHOTTKY 40V 30MA 0201

Micro Commercial Co

¥34.00000 Details

SR05.TCT

TVS DIODE 5VWM 20VC SOT143-4

Semtech Corporation

¥272.00000 Details

0436500218

CONN HEADER VERT 2POS 3MM

Molex

¥116.00000 Details

M20-9990246

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

¥13.00000 Details

DS3231SN#T&R

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥1,036.00000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

¥17.00000 Details
Additional Resources
Standard Package 1
Other Names SZESD7102BT1GOSCT