SZBZX84B5V1LT1G Zener Diode 5.1V 225mW ±2% Surface Mount SOT-23-3 (TO-236)
Price & Procurement
314 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 21.40000 ¥214
100 11.39000 ¥1,139
500 7.49200 ¥3,746
1,000 5.09400 ¥5,094

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : SZBZX84B5V1LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 314 - Immediate
  • Unit Price: ¥26.00000

SZBZX84B5V1LT1G

Datasheet
Digi-Key Part Number SZBZX84B5V1LT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number SZBZX84B5V1LT1G
Copy  
Description DIODE ZENER 5.1V 225MW SOT23-3
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Zener Diode 5.1V 225mW ±2% Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SZBZx84B8V2LT1G Datasheet
Environmental Information Material Declaration SZBZX84B5V1LT1G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Mult Devices Mold Compound 25/Apr/2018
HTML Datasheet SZBZx84B8V2LT1G Datasheet
EDA / CAD Models SZBZX84B5V1LT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±2%
Power - Max 225mW
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SZBZX84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B72220S2251K101

VARISTOR 390V 10KA DISC 20MM

EPCOS - TDK Electronics

¥117.00000 Details

AC240LTR

GDT 600V 5KA 2 POLE THROUGH HOLE

Littelfuse Inc.

¥388.00000 Details

S115FP

DIODE SCHOTTKY 150V 1A SOD123HE

onsemi

¥52.00000 Details

ATV50C401JB-HF

TVS DIODE 400VWM 648VC DO214AB

Comchip Technology

¥305.00000 Details

BAS16TWQ-13R-F

DIODE FS 100V 150MA SOT363

Diodes Incorporated

¥46.00000 Details

SZBZX84C18LT3G

DIODE ZENER 18V 225MW SOT23-3

onsemi

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names SZBZX84B5V1LT1GOSDKR