SS34FA Diode Schottky 40V 3A Surface Mount SOD-123FA
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 45.30000 ¥453
100 33.88000 ¥3,388
500 26.61800 ¥13,309
1,000 20.56700 ¥20,567

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS34FATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥19.97333
  • Cut Tape (CT)  : SS34FACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥53.00000

SS34FA

Datasheet
Digi-Key Part Number SS34FADKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number SS34FA
Copy  
Description DIODE SCHOTTKY 40V 3A SOD123FA
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount SOD-123FA

Copy  
Customer Reference
Documents & Media
Datasheets SS34FA - S310FA Datasheet
Environmental Information SS34FA Material Declaration
SS34FA Cert of Compliance
Material Declaration SS34FA
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet SS34FA - S310FA Datasheet
EDA / CAD Models SS34FA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 170pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package SOD-123FA
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SS34
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZNUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

onsemi

¥48.00000 Details

SQJ459EP-T1_GE3

MOSFET P-CH 60V 52A PPAK SO-8

Vishay Siliconix

¥164.00000 Details

BNX016-01

FILTER LC TH

Murata Electronics

¥577.00000 Details

USBLC6-2P6

TVS DIODE 5.25VWM 17VC SOT666

STMicroelectronics

¥73.00000 Details

CSD17571Q2

MOSFET N-CH 30V 22A 6SON

Texas Instruments

¥62.00000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

¥284.00000 Details
Additional Resources
Standard Package 1
Other Names SS34FADKR