SM36T1G 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 39.50000 ¥395
100 24.58000 ¥2,458
500 16.81600 ¥8,408
1,000 12.93500 ¥12,935

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM36T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥11.64100
  • Cut Tape (CT)  : SM36T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: ¥52.00000

SM36T1G

Datasheet
Digi-Key Part Number SM36T1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number SM36T1G
Copy  
Description TVS DIODE 36VWM 60VC SOT23-3
Copy  
Detailed Description

60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SM05T1 Series, SZSM05T1G
Environmental Information Material Declaration SM36T1G
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 7/Apr/2020
HTML Datasheet SM05T1 Series, SZSM05T1G
EDA / CAD Models SM36T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 60V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SM36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

338068-6

CONN RCPT 6POS 0.1 TIN PCB

TE Connectivity AMP Connectors

¥67.00000 Details

CAT24C256WI-GT3

IC EEPROM 256KBIT I2C 1MHZ 8SOIC

onsemi

¥42.00000 Details

TLP291(TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

¥49.00000 Details

IS42S16100H-7TLI-TR

IC DRAM 16MBIT PAR 50TSOP II

ISSI, Integrated Silicon Solution Inc

¥181.00000 Details

0678L9300-02

FUSE BOARD MNT 30A 250VAC 72VDC

Bel Fuse Inc.

¥117.00000 Details

0ZCG0110CF2B

PTC RESET FUSE 33V 1.1A 1812

Bel Fuse Inc.

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names SM36T1GOSDKR