S3N Diode Standard 1200V 3A Surface Mount SMC (DO-214AB)
Price & Procurement
7,025 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 69.70000 ¥697
100 52.05000 ¥5,205
500 40.90000 ¥20,450
1,000 31.60400 ¥31,604

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S3NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥30.69167
  • Cut Tape (CT)  : S3NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,025 - Immediate
  • Unit Price: ¥81.00000
Digi-Key Part Number S3NDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number S3N
Copy  
Description DIODE GEN PURP 1200V 3A SMC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Diode Standard 1200V 3A Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Documents & Media
Datasheets S3N Datasheet
Environmental Information Material Declaration S3N
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2.5µs
Current - Reverse Leakage @ Vr 5µA @ 1200V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S3N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STTH212S

DIODE GEN PURP 1.2KV 2A SMC

STMicroelectronics

¥82.00000 Details

1.5SMC56A-E3/57T

TVS DIODE 47.8VWM 77VC SMC

Vishay General Semiconductor - Diodes Division

¥65.00000 Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

onsemi

¥20.00000 Details

GB02SLT12-214

DIODE SCHOTTKY 1.2KV 2A DO214AA

GeneSiC Semiconductor

¥458.00000 Details

S100

DIODE SCHOTTKY 100V 1A SMA

onsemi

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names S3NDKR