JPY | USD
Favorite

PCP1402-TD-H N-Channel 250V 1.2A (Ta) 3.5W (Tc) Surface Mount SOT-89/PCP-2
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 63.40000 ¥634
25 60.52000 ¥1,513
100 43.89000 ¥4,389
500 36.67800 ¥18,339

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCP1402-TD-HOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥31.21600

PCP1402-TD-H

Datasheet
Digi-Key Part Number PCP1402-TD-HOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number PCP1402-TD-H
Copy  
Description MOSFET N-CH 250V 1.2A SOT89
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 250V 1.2A (Ta) 3.5W (Tc) Surface Mount SOT-89/PCP-2

Copy  
Customer Reference
Documents & Media
Datasheets PCP1402
Environmental Information Material Declaration PCP1402-TD-H
HTML Datasheet PCP1402
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.4Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.2nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 20V
FET Feature -
Power Dissipation (Max) 3.5W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-89/PCP-2
Package / Case TO-243AA
Base Part Number PCP1402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MB-K3

CRYSTAL 25.0000MHZ 10PF SMD

EPSON

¥37.00000 Details

SI1926DL-T1-E3

MOSFET 2N-CH 60V 0.37A SC-70-6

Vishay Siliconix

¥47.00000 Details

BZB100A,115

TVS DIODE 100V SOD323

Nexperia USA Inc.

¥44.00000 Details

TLV70018DCKR

IC REG LINEAR 1.8V 200MA SC70-5

Texas Instruments

¥47.00000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥54.00000 Details

SDM2U20SD3-7

DIODE SCHOTTKY 20V 2A SOD323

Diodes Incorporated

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names PCP1402-TD-HOSCT