NVTFS5C680NLTAG N-Channel 60V 7.82A (Ta), 20A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 54.20000 ¥542
100 40.41000 ¥4,041
500 31.75200 ¥15,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NVTFS5C680NLTAG

Datasheet
Digi-Key Part Number NVTFS5C680NLTAGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NVTFS5C680NLTAG
Copy  
Description MOSFET N-CH 60V 7.82A/20A 8WDFN
Copy  
Detailed Description

N-Channel 60V 7.82A (Ta), 20A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NVTFS5C680NL
Environmental Information Material Declaration NVTFS5C680NLTAG
PCN Assembly/Origin Wafer Fab Capacity Expansion 13/Sep/2021
HTML Datasheet NVTFS5C680NL
EDA / CAD Models NVTFS5C680NLTAG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7.82A (Ta), 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 26.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 327pF @ 25V
FET Feature -
Power Dissipation (Max) 3W (Ta), 20W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NVTFS5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVTFS5C680NLWFTAG

MOSFET N-CH 60V 7.82A/20A 8WDFN

onsemi

¥77.00000 Details

SMMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

onsemi

¥37.00000 Details

STD4NK100Z

MOSFET N-CH 1000V 2.2A DPAK

STMicroelectronics

¥261.00000 Details

NVTFS6H860NLTAG

MOSFET N-CH 80V 8.1A/30A 8WDFN

onsemi

¥90.00000 Details

STTH112UFY

DIODE GEN PURP 1.2KV 1A SMB

STMicroelectronics

¥80.00000 Details

LM2903QDGKRQ1

IC COMPARATOR DIFF DUAL 8VSSOP

Texas Instruments

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names NVTFS5C680NLTAGOSCT