JPY | USD
Favorite

NVTFS5C471NLWFTAG N-Channel 40V 41A (Tc) 30W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
2,997 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 66.70000 ¥667
25 62.64000 ¥1,566
100 45.46000 ¥4,546
250 43.84400 ¥10,961
500 37.98400 ¥18,992

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NVTFS5C471NLWFTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥32.32733

NVTFS5C471NLWFTAG

Datasheet
Digi-Key Part Number NVTFS5C471NLWFTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NVTFS5C471NLWFTAG
Copy  
Description MOSFET N-CHANNEL 40V 41A 8WDFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 40V 41A (Tc) 30W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NVTFS5C471NL
Environmental Information Material Declaration NVTFS5C471NLWFTAG
PCN Assembly/Origin Cancellation 02/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 41A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 25V
FET Feature -
Power Dissipation (Max) 30W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NVTFS5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

¥17.00000 Details

MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L

ON Semiconductor

¥46.00000 Details

MMDL770T1G

DIODE SCHOTTKY 70V SOD323

ON Semiconductor

¥28.00000 Details

MM5Z8V2T1G

DIODE ZENER 8.2V 500MW SOD523

ON Semiconductor

¥24.00000 Details

SI7141DP-T1-GE3

MOSFET P-CH 20V 60A PPAK SO-8

Vishay Siliconix

¥255.00000 Details

0ZCK0035FF2G

PTC RESET FUSE 6V 350MA 0805

Bel Fuse Inc.

¥18.00000 Details
Additional Resources
Standard Package 1
Other Names NVTFS5C471NLWFTAGOSCT