Price & Procurement
1,032 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 175.60000 ¥1,756
100 136.96000 ¥13,696
500 113.14000 ¥56,570

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

NVTFS010N10MCLTAG

Datasheet
Digi-Key Part Number NVTFS010N10MCLTAGOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NVTFS010N10MCLTAG
Copy  
Description MOSFET N-CH 100V 11.7A/57.8 8DFN
Copy  
Detailed Description

N-Channel 100V 11.7A (Ta), 57.8 (Tc) 3.2W (Ta), 77.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NVTFS010N10MCL
PCN Assembly/Origin NVTFyyy 20/Apr/2021
HTML Datasheet NVTFS010N10MCL
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 11.7A (Ta), 57.8 (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 50V
Power Dissipation (Max) 3.2W (Ta), 77.8W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NVTFS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTTFS010N10MCLTAG

MOSFET N-CH 100V 10.7A/50A 8WDFN

onsemi

¥184.00000 Details

BSZ097N10NS5ATMA1

MOSFET N-CH 100V 8A/40A TSDSON

Infineon Technologies

¥229.00000 Details

FZT493TA

TRANS NPN 100V 1A SOT-223

Diodes Incorporated

¥80.00000 Details

NVTFS6H850NTAG

MOSFET N-CH 80V 11A/68A 8WDFN

onsemi

¥127.00000 Details
Additional Resources
Standard Package 1
Other Names NVTFS010N10MCLTAGOSDKR