JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197.00
10 176.00000 ¥1,760.00
25 167.12000 ¥4,178.00
100 137.27000 ¥13,727.00
500 113.39800 ¥56,699.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NVTFS010N10MCLTAG

Datasheet
Digi-Key Part Number NVTFS010N10MCLTAGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NVTFS010N10MCLTAG
Copy  
Description MOSFET N-CH 100V 11.7A/57.8 8DFN
Copy  
Detailed Description

N-Channel 100V 11.7A (Ta), 57.8 (Tc) 3.2W (Ta), 77.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NVTFS010N10MCL
PCN Assembly/Origin NVTFyyy 20/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 11.7A (Ta), 57.8 (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 50V
Power Dissipation (Max) 3.2W (Ta), 77.8W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NVTFS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IAUZ40N10S5N130ATMA1

MOSFET N-CH 100V 40A 8TSDSON-33

Infineon Technologies

¥161.00000 Details

NTTFS010N10MCLTAG

MOSFET N-CH 100V 10.7A/50A 8WDFN

ON Semiconductor

¥184.00000 Details

NVTFWS010N10MCLTAG

MOSFET N-CH 100V 11.7A 8WDFN

ON Semiconductor

¥82.12067 Details

IPB020N10N5LFATMA1

MOSFET N-CH 100V 120A TO263-3

Infineon Technologies

¥988.00000 Details

SISS42LDN-T1-GE3

MOSFET N-CH 100V 11.3A/39A PPAK

Vishay Siliconix

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names NVTFS010N10MCLTAGOSCT