NUP4114UCW1T2G 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
56,155 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 38.90000 ¥389
100 26.45000 ¥2,645
500 19.83800 ¥9,919
1,000 14.87800 ¥14,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUP4114UCW1T2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥13.64533
  • Cut Tape (CT)  : NUP4114UCW1T2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,155 - Immediate
  • Unit Price: ¥48.00000

NUP4114UCW1T2G

Datasheet
Digi-Key Part Number NUP4114UCW1T2GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NUP4114UCW1T2G
Copy  
Description TVS DIODE 5.5VWM 10V SC88/SC70-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets NUP4114, SZNUP4114 Series
Environmental Information Material Declaration NUP4114UCW1T2G
PCN Design/Specification Wire Bond 01/Dec/2010
PCN Assembly/Origin Fab Site 02/Feb/2021
HTML Datasheet NUP4114, SZNUP4114 Series
EDA / CAD Models NUP4114UCW1T2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NUP4114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

98424-G52-08ALF

CONN HEADER SMD 8POS 2MM

Amphenol ICC (FCI)

¥123.00000 Details

BLM18AG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

UE27AE54100

CONN RCPT USB2.0 TYPEA 4POS VERT

Amphenol ICC (Commercial Products)

¥79.00000 Details

PIC32MX530F128L-I/PT

IC MCU 32BIT 128KB FLASH 100TQFP

Microchip Technology

¥642.00000 Details

USB3075-30-A

MICRO B SKT, BOTTOM-SMT, R/A, 30

GCT

¥86.00000 Details

2-406549-1

CONN MOD JACK 8P8C R/A SHIELDED

TE Connectivity AMP Connectors

¥508.00000 Details
Additional Resources
Standard Package 1
Other Names NUP4114UCW1T2GOSDKR