JPY | USD

NTTFS5C670NLTAG N-Channel 60V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 128.10000 ¥1,281
25 121.56000 ¥3,039
100 99.86000 ¥9,986
250 93.34800 ¥23,337
500 82.49600 ¥41,248

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTTFS5C670NLTWG-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥71.68200

NTTFS5C670NLTAG

Datasheet
Digi-Key Part Number NTTFS5C670NLTAGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTTFS5C670NLTAG
Copy  
Description MOSFET N-CH 60V 16A/70A 8WDFN
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

N-Channel 60V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NTTFS5C670NL
Environmental Information Material Declaration NTTFS5C670NLTAG
PCN Assembly/Origin Wafer Fab Change 22/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A (Ta), 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 25V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 63W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NTTFS5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4365IDDB#TRMPBF

IC OVERVOLTAGE PROTECT 8-DFN

Analog Devices Inc.

¥535.00000 Details

AP22653FDZ-7

LOAD SWITCH,W-DFN2020-6,T&R,3K

Diodes Incorporated

¥54.00000 Details

RH100-25.000-18-F-1010-TR

CRYSTAL 25.0000MHZ 18PF SMD

Raltron Electronics

¥46.00000 Details

USB4105-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

¥187.00000 Details

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

¥56.00000 Details

NVTFS5C670NLTAG

MOSFET N-CH 60V 16A/70A 8WDFN

ON Semiconductor

¥95.00000 Details
Additional Resources
Standard Package 1
Other Names NTTFS5C670NLTAGOSCT