JPY | USD
Favorite

NTTFS5C454NLTAG N-Channel 40V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
54,425 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 102.80000 ¥1,028
25 97.60000 ¥2,440
100 74.93000 ¥7,493
250 73.18400 ¥18,296

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NTTFS5C454NLTAGOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥51.71667
  • Cut Tape (CT)  : NTTFS5C454NLTAGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,425 - Immediate
  • Unit Price: ¥115.00000
  • Tape & Reel (TR)  : NTTFS5C454NLTWGOSTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥47.28380

NTTFS5C454NLTAG

Datasheet
Digi-Key Part Number NTTFS5C454NLTAGOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTTFS5C454NLTAG
Copy  
Description MOSFET N-CH 40V 20A/85A 8WDFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 40V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NTTFS5C454NL
Environmental Information Material Declaration NTTFS5C454NLTAG
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 6/Aug/2019
HTML Datasheet NTTFS5C454NL
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 20A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 25V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 55W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NTTFS5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NTTFS5C454NLTAGOSDKR