JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,500 88.75200 ¥133,128.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NTTFS010N10MCLTAG

Datasheet
Digi-Key Part Number NTTFS010N10MCLTAGOSTR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTTFS010N10MCLTAG
Copy  
Description MOSFET N-CH 100V 10.7A/50A 8WDFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 100V 10.7A (Ta), 50A (Tc) 2.3W (Ta),52W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets NTTFS010N10MCL
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 10.7A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 50V
Power Dissipation (Max) 2.3W (Ta),52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number NTTFS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVTFS010N10MCLTAG

MOSFET N-CH 100V 11.7A/57.8 8DFN

ON Semiconductor

¥197.00000 Details

RQ7L050ATTCR

PCH -60V -5A SMALL SIGNAL POWER

Rohm Semiconductor

¥130.00000 Details

FDMC86183

MOSFET N-CH 100V 47A 8PQFN

ON Semiconductor

¥194.00000 Details

TMUX7219DGKR

44-V, LATCH-UP IMMUNE, 2:1 (SPDT

Texas Instruments

¥522.00000 Details

APT1608QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

¥53.00000 Details

LPC1517JBD64E

IC MCU 32BIT 64KB FLASH 64LQFP

NXP USA Inc.

¥983.00000 Details
Additional Resources
Standard Package 1,500
Other Names NTTFS010N10MCLTAGOS
NTTFS010N10MCLTAGOS-ND
NTTFS010N10MCLTAGOSTR