JPY | USD

NTD360N80S3Z N-Channel 800V 13A (Tc) 96W (Tc) Surface Mount D-PAK (TO-252)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 229.00000 ¥229
10 205.50000 ¥2,055
25 193.88000 ¥4,847
100 165.18000 ¥16,518
500 135.71800 ¥67,859
1,000 123.38100 ¥123,381

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 488-NTD360N80S3ZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥123.38000
  • Digi-Reel®  : 488-NTD360N80S3ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

NTD360N80S3Z

Datasheet
Digi-Key Part Number 488-NTD360N80S3ZCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTD360N80S3Z
Copy  
Description MOSFET N-CH 800V 13A DPAK
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

N-Channel 800V 13A (Tc) 96W (Tc) Surface Mount D-PAK (TO-252)

Copy  
Customer Reference
Documents & Media
Datasheets NTD360N80S3Z
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series SuperFET® III
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 360mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 3.8V @ 300µA
Gate Charge (Qg) (Max) @ Vgs 25.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1143pF @ 400V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number NTD360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-NTD360N80S3ZCT