JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 750.00000 ¥750.00
10 673.10000 ¥6,731.00
25 636.36000 ¥15,909.00
100 551.50000 ¥55,150.00
500 469.47800 ¥234,739.00
1,000 449.93800 ¥449,938.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NTBLS0D7N06C

Datasheet
Digi-Key Part Number 488-NTBLS0D7N06CCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTBLS0D7N06C
Copy  
Description MOSFET N-CH 60V 54A/470A 8HPSOF
Copy  
Detailed Description

N-Channel 60V 54A (Ta), 470A (Tc) 4.2W (Ta), 314W (Tc) Surface Mount 8-HPSOF

Copy  
Customer Reference
Documents & Media
Datasheets NTBLS0D7N06C
EDA / CAD Models NTBLS0D7N06C by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 54A (Ta), 470A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 750µOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 661µA
Gate Charge (Qg) (Max) @ Vgs 170nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 13730pF @ 30V
FET Feature -
Power Dissipation (Max) 4.2W (Ta), 314W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HPSOF
Package / Case 8-PowerSFN
Base Part Number NTBLS0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVBLS0D7N06C

MOSFET N-CH 60V 54A/470A 8HPSOF

ON Semiconductor

¥900.00000 Details

CUS-12TB

SWITCH SLIDE SPDT 300MA 4V

Nidec Copal Electronics

¥83.00000 Details

NVBLS001N06C

MOSFET N-CH 60V 51A/422A 8HPSOF

ON Semiconductor

¥839.00000 Details

FDG6317NZ

MOSFET 2N-CH 20V 0.7A SC70-6

ON Semiconductor

¥59.00000 Details

IPB017N10N5LFATMA1

MOSFET N-CH 100V 180A TO263-7

Infineon Technologies

¥1,060.00000 Details

97730306330R

SMT STEEL SPACER, M1.6 INTERNAL

Würth Elektronik

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 488-NTBLS0D7N06CCT