JPY | USD
Favorite

NSVJ6904DSB6T1G JFET 2 N-Channel (Dual) 25V 50mA 700mW Surface Mount 6-CPH
Price & Procurement
2,750 In Stock
Can ship immediately Factory Stock : 24,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 88.40000 ¥884
25 83.88000 ¥2,097
100 62.89000 ¥6,289
250 62.28400 ¥15,571
500 53.30200 ¥26,651
1,000 43.41900 ¥43,419

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NSVJ6904DSB6T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock 
  • Unit Price: ¥41.57267
  • Digi-Reel®  : NSVJ6904DSB6T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,750 - Immediate
    24,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NSVJ6904DSB6T1G

Datasheet
Digi-Key Part Number NSVJ6904DSB6T1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NSVJ6904DSB6T1G
Copy  
Description JFET -25V, 20 TO 40MA DUA
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

JFET 2 N-Channel (Dual) 25V 50mA 700mW Surface Mount 6-CPH

Copy  
Documents & Media
Datasheets NSVJ6904DSB6
Environmental Information Material Declaration NSVJ6904DSB6T1G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS) 25V
Drain to Source Voltage (Vdss) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 20mA @ 5V
Current Drain (Id) - Max 50mA
Voltage - Cutoff (VGS off) @ Id 600mV @ 100µA
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 5V
Resistance - RDS(On) 78 mOhms
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-CPH
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSVJ5908DSG5T1G

NCH+NCH J-FET

ON Semiconductor

¥104.00000 Details

J109

JFET N-CH 25V 625MW TO92

ON Semiconductor

¥47.00000 Details

CPH6904-TL-E

JFET 2N-CH 0.7W CPH6

ON Semiconductor

¥81.00000 Details

2SK2145-BL(TE85L,F

JFET N-CH 50V SMV

Toshiba Semiconductor and Storage

¥78.00000 Details

MCH5908H-TL-E

JFET 2N-CH 0.3W MCPH5

ON Semiconductor

¥81.00000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names NSVJ6904DSB6T1GOSCT