NRVTS245ESFT1G Diode Schottky 45V 2A Surface Mount SOD-123FL
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 44.20000 ¥442
100 30.08000 ¥3,008
500 22.56400 ¥11,282
1,000 16.92200 ¥16,922

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NRVTS245ESFT1G

Datasheet
Digi-Key Part Number NRVTS245ESFT1GOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NRVTS245ESFT1G
Copy  
Description DIODE SCHOTTKY 45V 2A SOD123FL
Copy  
Detailed Description

Diode Schottky 45V 2A Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets NRVTS245ESF
Environmental Information Material Declaration NRVTS245ESFT1G
PCN Design/Specification Design Change 29/Jan/2021
HTML Datasheet NRVTS245ESF
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 650mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 75µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number NRVTS245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRVTS245ESFT3G

DIODE SCHOTTKY 45V 2A SOD123FL

onsemi

¥54.00000 Details

B190BQ-13-F

DIODE SCHOTTKY 90V 1A SMB

Diodes Incorporated

¥54.00000 Details

NCV78M05BDTRKG

IC REG LINEAR 5V 500MA DPAK

onsemi

¥74.00000 Details

NRVTSM245ET1G

DIODE SCHOTTKY 45V 2A POWERMITE

onsemi

¥53.00000 Details

TPSMB22A

TVS DIODE 18.8VWM 30.6VC DO214AA

Littelfuse Inc.

¥65.00000 Details

DMP4025SFGQ-13

MOSFET P-CH 40V 7.2A PWRDI3333-8

Diodes Incorporated

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names NRVTS245ESFT1GOSCT