JPY | USD
Favorite

NRVB460MFST3G Diode Schottky 60V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Price & Procurement
4,501 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 48.80000 ¥488
100 33.85000 ¥3,385
500 26.42800 ¥13,214
1,000 21.48000 ¥21,480

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NRVB460MFST1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥20.85467
  • Cut Tape (CT)  : NRVB460MFST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,400 - Immediate
  • Unit Price: ¥57.00000
  • Digi-Reel®  : NRVB460MFST1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,400 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NRVB460MFST3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥17.69500
  • Digi-Reel®  : NRVB460MFST3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,501 - Immediate
  • Unit Price: Digi-Reel®

NRVB460MFST3G

Datasheet
Digi-Key Part Number NRVB460MFST3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRVB460MFST3G
Copy  
Description DIODE SCHOTTKY 60V 4A 5DFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Schottky 60V 4A Surface Mount 5-DFN (5x6) (8-SOFL)

Copy  
Documents & Media
Datasheets MBR460MFS, NRVB460MFS
Environmental Information Material Declaration NRVB460MFST3G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 740mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN, 5 Leads
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0476005.MR

FUSE BOARD MOUNT 250V 5.0A

Littelfuse Inc.

¥159.00000 Details

TPS61194PWPR

IC LED DRIVER 4CH 20HTSSOP

Texas Instruments

¥295.00000 Details

SK54AFL-TP

DIODE SCHOTTKY 40V 5A DO221AC

Micro Commercial Co

¥67.00000 Details

TPS61194PWPRQ1

IC LED DRIVER 20TSSOP

Texas Instruments

¥313.00000 Details
Additional Resources
Standard Package 1
Other Names NRVB460MFST3GOSCT