JPY | USD
Favorite

NLX2G17AMX1TCG Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-ULLGA (1.45x1)
Price & Procurement
47,105 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 34.00000 ¥340
25 31.12000 ¥778
100 23.15000 ¥2,315
250 20.98400 ¥5,246
500 17.36600 ¥8,683
1,000 13.02400 ¥13,024

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NLX2G17AMX1TCGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥11.93867
  • Digi-Reel®  : NLX2G17AMX1TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,105 - Immediate
  • Unit Price: Digi-Reel®

NLX2G17AMX1TCG

Datasheet
Digi-Key Part Number NLX2G17AMX1TCGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLX2G17AMX1TCG
Copy  
Description IC BUF NON-INVERT 5.5V 6ULLGA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-ULLGA (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets NLX2G17
Environmental Information Material Declaration NLX2G17AMX1TCG
PCN Packaging Mult Devices 29/Aug/2018
HTML Datasheet NLX2G17
EDA / CAD Models NLX2G17AMX1TCG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series MiniGate™
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-ULLGA (1.45x1)
Base Part Number NLX2G17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NLX2G17AMX1TCGOSCT