JPY | USD
Favorite

NJVMJD31CT4G-VF01 Bipolar (BJT) Transistor NPN 100V 3A 3MHz 1.56W Surface Mount DPAK
Price & Procurement
3,690 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 57.00000 ¥570
25 53.56000 ¥1,339
100 38.86000 ¥3,886
250 37.47600 ¥9,369
500 32.46800 ¥16,234
1,000 27.63200 ¥27,632

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NJVMJD31CT4G-VF01OSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥25.90480

NJVMJD31CT4G-VF01

Datasheet
Digi-Key Part Number NJVMJD31CT4G-VF01OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NJVMJD31CT4G-VF01
Copy  
Description TRANS NPN 100V 3A DPAK
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 3A 3MHz 1.56W Surface Mount DPAK

Copy  
Documents & Media
Datasheets MJD31 (NPN), MJD32 (PNP)
PCN Assembly/Origin Mold Compound 16/Aug/2018
Environmental Information Material Declaration NJVMJD31CT4G-VF01
HTML Datasheet MJD31 (NPN), MJD32 (PNP)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number NJVMJD31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTVS33VP1UP,115

TVS DIODE 33V 53.3V CFP5

Nexperia USA Inc.

¥45.00000 Details

IPD85P04P4L06ATMA1

MOSFET P-CH TO252-3

Infineon Technologies

¥75.56960 Details
Additional Resources
Standard Package 1
Other Names NJVMJD31CT4G-VF01OSCT