JPY | USD
Favorite

NDT451AN N-Channel 30V 7.2A (Ta) 3W (Ta) Surface Mount SOT-223-4
Price & Procurement
19,285 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 88.80000 ¥888
25 87.16000 ¥2,179
100 69.05000 ¥6,905
500 58.52000 ¥29,260
1,000 47.67200 ¥47,672

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NDT451ANTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥44.87725
  • Cut Tape (CT)  : NDT451ANCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,285 - Immediate
  • Unit Price: ¥109.00000

NDT451AN

Datasheet
Digi-Key Part Number NDT451ANDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NDT451AN
Copy  
Description MOSFET N-CH 30V 7.2A SOT-223-4
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 30V 7.2A (Ta) 3W (Ta) Surface Mount SOT-223-4

Copy  
Customer Reference
Documents & Media
Datasheets NDT451AN
Environmental Information Material Declaration NDT451AN
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer Fab Site Add 24/Nov/2016
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 35mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 720pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
Base Part Number NDT451
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN3032LE-13

MOSFET N-CH 30V 5.6A SOT223

Diodes Incorporated

¥61.00000 Details

NDT456P

MOSFET P-CH 30V 7.5A SOT-223-4

ON Semiconductor

¥178.00000 Details

NDT452AP

MOSFET P-CH 30V 5A SOT-223-4

ON Semiconductor

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names NDT451ANDKR