NCV8408BDTRKG Power Switch/Driver 1:1 N-Channel 10A DPAK
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.60000 ¥1,176
25 111.56000 ¥2,789
100 91.66000 ¥9,166
250 85.68000 ¥21,420
500 75.72000 ¥37,860
1,000 65.79500 ¥65,795

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8408BDTRKGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥65.79520

NCV8408BDTRKG

Datasheet
Digi-Key Part Number NCV8408BDTRKGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCV8408BDTRKG
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 DPAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 10A DPAK

Copy  
Customer Reference
Documents & Media
Datasheets NCV8408,B
Environmental Information Material Declaration NCV8408BDTRKG
HTML Datasheet NCV8408,B
EDA / CAD Models NCV8408BDTRKG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 10A
Rds On (Typ) 55mOhm
Input Type -
Features -
Fault Protection Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number NCV8408
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8403BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

onsemi

¥144.00000 Details

FDD5614P

MOSFET P-CH 60V 15A TO252

onsemi

¥94.00000 Details

IXDN602SIA

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

¥174.00000 Details

VND7NV04TR-E

IC PWR DRIVER N-CHANNEL 1:1 DPAK

STMicroelectronics

¥206.00000 Details

NCV8401BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

onsemi

¥165.00000 Details

NCV8413DTRKG

LS SMART FET MPW

onsemi

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8408BDTRKGOSCT