JPY | USD

NCV8405STT1G Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Non-Stock

NCV8405STT1G

Datasheet
Digi-Key Part Number NCV8405STT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8405STT1G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8405A,B
HTML Datasheet NCV8405A,B
EDA / CAD Models NCV8405STT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8405
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCV8405STT1GOSCT