NCV8405DTCRKG Power Switch/Driver 1:1 N-Channel 13A SOT-223 (TO-261)
Non-Stock

NCV8405DTCRKG

Digi-Key Part Number 488-NCV8405DTCRKGTR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8405DTCRKG
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 DPAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 13A SOT-223 (TO-261)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 13A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 488-NCV8405DTCRKGTR