NCV8405ASTT3G Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123.00
10 110.20000 ¥1,102.00
25 104.60000 ¥2,615.00
100 85.92000 ¥8,592.00
250 80.31600 ¥20,079.00
500 70.97800 ¥35,489.00
1,000 61.67500 ¥61,675.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8405ASTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥61.67450

NCV8405ASTT3G

Datasheet
Digi-Key Part Number NCV8405ASTT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8405ASTT3G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8405A,B
Environmental Information Material Declaration NCV8405ASTT3G
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8405A,B
EDA / CAD Models NCV8405ASTT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥123.00000 Details

NCV8402ASTT3G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥85.00000 Details

ZXMS6005DGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

¥128.00000 Details

VNS7NV04PTR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

¥202.00000 Details

BV1HD090FJ-CE2

IC PWR SWITCH N-CHAN 1:1 SOP-J8

Rohm Semiconductor

¥226.00000 Details

VNL5050N3TR-E

IC PWR DRIVER N-CHAN 1:1 SOT223

STMicroelectronics

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8405ASTT3GOSDKR