JPY | USD

NCV8405ASTT1G Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)
Price & Procurement
877 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124.00
10 110.70000 ¥1,107.00
25 105.12000 ¥2,628.00
100 86.34000 ¥8,634.00
250 80.71200 ¥20,178.00
500 71.32800 ¥35,664.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8405ASTT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 877 - Immediate
  • Unit Price: ¥61.97800
  • Cut Tape (CT)  : NCV8405ASTT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: ¥124.00000

NCV8405ASTT1G

Datasheet
Digi-Key Part Number NCV8405ASTT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8405ASTT1G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8405A,B
Environmental Information Material Declaration NCV8405ASTT1G
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8405A,B
EDA / CAD Models NCV8405ASTT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2-1445057-2

CONN HEADER SMD R/A 2POS 3MM

TE Connectivity AMP Connectors

¥106.00000 Details

TPS60401QDBVRQ1

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

¥151.00000 Details

742792012

FERRITE BEAD 33 OHM 0805 1LN

Würth Elektronik

¥24.00000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

¥60.00000 Details

B5819W-TP

DIODE SCHOTTKY 40V 1A SOD123

Micro Commercial Co

¥48.00000 Details

NCV8402ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8405ASTT1GOSDKR