NCV8405ADTRKG Power Switch/Driver 1:1 N-Channel 6A DPAK
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.60000 ¥1,176
25 111.56000 ¥2,789
100 91.65000 ¥9,165
250 85.67200 ¥21,418
500 75.71000 ¥37,855
1,000 65.78600 ¥65,786

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8405ADTRKGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥65.78600

NCV8405ADTRKG

Datasheet
Digi-Key Part Number NCV8405ADTRKGOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8405ADTRKG
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 DPAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A DPAK

Copy  
Customer Reference
Documents & Media
Datasheets NCV8405A,B
Environmental Information Material Declaration NCV8405ADTRKG
PCN Assembly/Origin Mult Dev Assembly Add 24/Sep/2018
HTML Datasheet NCV8405A,B
EDA / CAD Models NCV8405ADTRKG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number NCV8405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8405ADTRKGOSDKR