NCV8403BDTRKG Power Switch/Driver 1:1 N-Channel 14A DPAK
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144
10 128.90000 ¥1,289
25 122.36000 ¥3,059
100 100.51000 ¥10,051
250 93.95200 ¥23,488
500 83.02800 ¥41,514
1,000 72.14400 ¥72,144

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8403BDTRKGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥72.14360

NCV8403BDTRKG

Datasheet
Digi-Key Part Number NCV8403BDTRKGOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCV8403BDTRKG
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 DPAK
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 14A DPAK

Copy  
Customer Reference
Documents & Media
Datasheets NCV8403A,B
Environmental Information Material Declaration NCV8403BDTRKG
HTML Datasheet NCV8403A,B
EDA / CAD Models NCV8403BDTRKG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 14A
Rds On (Typ) 53mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number NCV8403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8413DTRKG

LS SMART FET MPW

onsemi

¥181.00000 Details

NCV8401BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

onsemi

¥165.00000 Details

NCV8408BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

onsemi

¥132.00000 Details

NCV8411DTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

onsemi

¥88.63360 Details

BV1LB045FPJ-CE1

IC PWR SWTCH N-CHAN 1:1 TO252-J3

Rohm Semiconductor

¥272.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8403BDTRKGOSDKR