JPY | USD

NCV8403ASTT3G Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144
10 129.50000 ¥1,295
25 122.96000 ¥3,074
100 101.02000 ¥10,102
250 94.42800 ¥23,607
500 83.45000 ¥41,725
1,000 72.51100 ¥72,511

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8403ASTT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥72.51100
  • Tape & Reel (TR)  : NCV8403ASTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥72.51075

NCV8403ASTT3G

Datasheet
Digi-Key Part Number NCV8403ASTT3GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8403ASTT3G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8403A,B
Environmental Information Material Declaration NCV8403ASTT3G
PCN Design/Specification NCV8403ASTT3G 13/Jun/2019
NCV8403ASTT3G Datasheet 8/Jul/2019
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8403A,B
EDA / CAD Models NCV8403ASTT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 14A
Rds On (Typ) 53mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8403BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

ON Semiconductor

¥144.00000 Details

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥124.00000 Details

NCV8403ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥144.00000 Details

NCV8406ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥163.00000 Details

TPS61040QDBVRQ1

IC LED DRVR RGLTR 400MA SOT23-5

Texas Instruments

¥212.00000 Details

5024430670

CONN RCPT 6POS 0.079 TIN SMD

Molex

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8403ASTT3GOSCT