NCV8403ASTT1G Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 128.50000 ¥1,285
25 122.04000 ¥3,051
100 100.24000 ¥10,024
250 93.70400 ¥23,426
500 82.80800 ¥41,404

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV8403ASTT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥71.95400
  • Tape & Reel (TR)  : NCV8403ASTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥71.95350

NCV8403ASTT1G

Datasheet
Digi-Key Part Number NCV8403ASTT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8403ASTT1G
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8403A,B
Environmental Information Material Declaration NCV8403ASTT1G
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8403A,B
EDA / CAD Models NCV8403ASTT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 14A
Rds On (Typ) 53mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223 (TO-261)
Package / Case TO-261-4, TO-261AA
Base Part Number NCV8403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8403ASTT3G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥143.00000 Details

MAX6650EUB+T

IC MOTOR DRIVER 3V-5.5V 10UMAX

Maxim Integrated

¥558.00000 Details

09032966824

CONN DIN RCPT 96POS PCB

HARTING

¥498.00000 Details

09062152821

CONN DIN RCPT 15POS PCB

HARTING

¥1,320.00000 Details

NVTFS5C680NLTAG

MOSFET N-CH 60V 7.82A/20A 8WDFN

ON Semiconductor

¥63.00000 Details

SN65HVD75D

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥437.00000 Details
Additional Resources
Standard Package 1
Other Names NCV8403ASTT1GOSDKR