Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3,000 32.98000 ¥98,940

Submit a request for quotation on quantities greater than those displayed.

NCV8186BMN330TAG

Datasheet
Digi-Key Part Number NCV8186BMN330TAG-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCV8186BMN330TAG
Copy  
Description IC REG LINEAR 3.3V 1A 8DFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8186
HTML Datasheet NCV8186
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.17V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 140µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number NCV8186
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000