JPY | USD

NCV5705BDR2G Half-Bridge Gate Driver IC Inverting 8-SOIC
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 176.90000 ¥1,769
25 166.92000 ¥4,173
100 142.20000 ¥14,220
500 116.82800 ¥58,414
1,000 110.21500 ¥110,215

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 488-NCV5705BDR2GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥110.21520
  • Digi-Reel®  : 488-NCV5705BDR2GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NCV5705BDR2G

Datasheet
Digi-Key Part Number 488-NCV5705BDR2GCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV5705BDR2G
Copy  
Description IGBT GATE DRIVERS, HIGH-CURRENT,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets NCV5705B, NCD5705B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 20V (Max)
Logic Voltage - VIL, VIH 0.5V, 4.5V
Current - Peak Output (Source, Sink) 4A, 6A
Input Type Inverting
Rise / Fall Time (Typ) 9.2ns, 7.9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCV5705
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-NCV5705BDR2GCT