Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 218.40000 ¥2,184
25 206.00000 ¥5,150
100 175.51000 ¥17,551
250 164.80400 ¥41,201
500 144.20400 ¥72,102
1,000 136.04200 ¥136,042

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

NCV4274CST50T3G

Datasheet
Digi-Key Part Number 488-NCV4274CST50T3GCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCV4274CST50T3G
Copy  
Description IC REG LINEAR 5V 400MA SOT223
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV4274C
Environmental Information Material Declaration NCV4274CST50T3G
HTML Datasheet NCV4274C
EDA / CAD Models NCV4274CST50T3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 400mA
Current - Quiescent (Iq) 250µA
Current - Supply (Max) 35mA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223 (TO-261)
Base Part Number NCV4274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC94073YMT-TR

IC PWR SWITCH P-CHAN 1:1 4TMLF

Microchip Technology

¥72.00000 Details

AOZ2261AQI-15

COT REG BUCK ADJ SS 8A 22QFN

Alpha & Omega Semiconductor Inc.

¥151.00000 Details

NCP511SN33T1G

IC REG LINEAR 3.3V 150MA 5TSOP

onsemi

¥74.00000 Details

LTC4368IDD-2#PBF

IC SURGE SUPPRESSION ADJ 10DFN

Analog Devices Inc.

¥688.00000 Details

SC4215ASTRT

IC REG LINEAR POS ADJ 2A 8SOIC

Semtech Corporation

¥206.00000 Details

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 488-NCV4274CST50T3GCT