JPY | USD

NCP81075MNTXG High-Side or Low-Side Gate Driver IC Non-Inverting 8-DFN (4x4)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 282.70000 ¥2,827
25 266.64000 ¥6,666
100 227.19000 ¥22,719
250 213.32800 ¥53,332
500 186.66400 ¥93,332
1,000 176.09700 ¥176,097

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 488-NCP81075MNTXGTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥176.09750

NCP81075MNTXG

Datasheet
Digi-Key Part Number 488-NCP81075MNTXGCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP81075MNTXG
Copy  
Description IC GATE DRV HI-SIDE/LO-SIDE 8DFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting 8-DFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets NCP81075
Environmental Information Material Declaration NCP81075MNTXG
PCN Design/Specification Mult Dev Circuit Improv 23/Mar/2018
HTML Datasheet NCP81075
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8.5V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2.7V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 200V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (4x4)
Base Part Number NCP81075
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-NCP81075MNTXGCT