JPY | USD
Favorite

NCP718ASN500T1G Linear Voltage Regulator IC 1 Output 300mA TSOT-23-5
Price & Procurement
2,039 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 39.60000 ¥396
25 36.92000 ¥923
100 27.40000 ¥2,740
250 23.18400 ¥5,796
500 22.13200 ¥11,066
1,000 16.33600 ¥16,336

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : NCP718ASN500T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,039 - Immediate
  • Unit Price: ¥46.00000

NCP718ASN500T1G

Datasheet
Digi-Key Part Number NCP718ASN500T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP718ASN500T1G
Copy  
Description 300 MA LOW IQ WIDE INPUT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA TSOT-23-5

Copy  
Documents & Media
Datasheets NCP718
Environmental Information Material Declaration NCP718ASN500T1G
Featured Product NCP71x Family of Low Dropout Linear Voltage Regulators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.49V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 300µA
PSRR 60dB (1kHz)
Control Features Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MT9M114EBLSTCZ-CR1

SENSOR IMAGE 1MP CMOS 55ODCSP

ON Semiconductor

¥864.00000 Details

MT9V034C12STM-DP1

SENSOR IMAGE VGA 1/3 CMOS 48CLCC

ON Semiconductor

¥2,748.00000 Details

MT9M001C12STM-DP

SENSOR IMAGE MONO CMOS 48-LCC

ON Semiconductor

¥3,385.00000 Details

MT9P031I12STC-DR

SENSOR IMAGE COLOR CMOS 48-LCC

ON Semiconductor

¥3,032.00000 Details

MT9P031I12STM-DP1

SENSOR IMAGE 5MP MONO CMOS 48LCC

ON Semiconductor

¥3,759.00000 Details

MT9P031I12STC-DP

SENSOR IMAGE COLOR CMOS 48-LCC

ON Semiconductor

¥3,132.00000 Details
You May Also Be Interested In

NCP718BSN330T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

¥46.00000 Details

NCP718BSN500T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

¥46.00000 Details

NCP718ASN330T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

¥46.00000 Details

LTST-C190YKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

¥30.00000 Details

ACP3225-102-2P-T000

CMC 1.5A 2LN 1 KOHM SMD

TDK Corporation

¥141.00000 Details

LM2776DBVR

IC REG CHARGE PUMP INV SOT23

Texas Instruments

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names NCP718ASN500T1GOSDKR