NCP5212AMNTXG Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Price & Procurement
4,935 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 102.00000 ¥1,020
25 96.88000 ¥2,422
100 79.58000 ¥7,958
250 74.38400 ¥18,596
500 65.73400 ¥32,867
1,000 57.11700 ¥57,117

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP5212AMNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥57.11733
  • Digi-Reel®  : NCP5212AMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,935 - Immediate
  • Unit Price: Digi-Reel®

NCP5212AMNTXG

Datasheet
Digi-Key Part Number NCP5212AMNTXGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCP5212AMNTXG
Copy  
Description IC REG CTRLR BUCK 16QFN
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets NCP5212(A,T)
Environmental Information Material Declaration NCP5212AMNTXG
HTML Datasheet NCP5212(A,T)
EDA / CAD Models NCP5212AMNTXG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 27V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number NCP5212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L6726ATR

IC REG CTRLR BUCK 8SOIC

STMicroelectronics

¥151.00000 Details

TPS40200DRBR

IC REG CTRLR BUCK 8SON

Texas Instruments

¥263.00000 Details

NCP5217AMNTXG

IC REG CTRLR BUCK 14-QFN

onsemi

¥107.00000 Details

AP3118GSTR-G1

ACDC SINGLE ENDED CONT SSOP-9

Diodes Incorporated

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names NCP5212AMNTXGOSCT