JPY | USD

Price & Procurement
9,712 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318.00
10 285.10000 ¥2,851.00
25 268.96000 ¥6,724.00
100 229.18000 ¥22,918.00
250 215.18400 ¥53,796.00
500 188.28600 ¥94,143.00
1,000 177.62900 ¥177,629.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 488-NCP51820AMNTWGTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥177.62850
  • Cut Tape (CT)  : 488-NCP51820AMNTWGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,712 - Immediate
  • Unit Price: ¥318.00000

NCP51820AMNTWG

Datasheet
Digi-Key Part Number 488-NCP51820AMNTWGDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP51820AMNTWG
Copy  
Description IC GATE DRVR HALF-BRIDGE HI SPD
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 9V ~ 17V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 670V
Rise / Fall Time (Typ) 2ns, 1.5ns
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 15-VFQFN
Supplier Device Package 15-QFN (4x4)
Base Part Number NCP51820
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMG1210RVRR

IC GATE DRVR GAN MOSFET

Texas Instruments

¥734.00000 Details

FODM8801AV

OPTOISO 3.75KV TRANS 4-MINI-FLAT

ON Semiconductor

¥163.00000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

¥447.00000 Details

EPC2207

TRANS GAN 200V DIE .022OHM

EPC

¥379.00000 Details

NCP51810AMNTWG

HIGH SPEED HALF-BRIDGE DRIVER FO

ON Semiconductor

¥259.00000 Details

EPC2034

GANFET N-CH 200V 48A DIE

EPC

¥1,001.00000 Details
Additional Resources
Standard Package 1
Other Names 488-NCP51820AMNTWGDKR