JPY | USD

Price & Procurement
21,613 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 184.00000 ¥184.00
10 165.20000 ¥1,652.00
25 156.72000 ¥3,918.00
100 128.74000 ¥12,874.00
250 120.34400 ¥30,086.00
500 106.35000 ¥53,175.00
1,000 92.41000 ¥92,410.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP2820MUTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥92.40867
  • Cut Tape (CT)  : NCP2820MUTBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,613 - Immediate
  • Unit Price: ¥184.00000

NCP2820MUTBG

Datasheet
Digi-Key Part Number NCP2820MUTBGOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP2820MUTBG
Copy  
Description IC AMP CLASS D MONO 2.65W 8UDFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-UDFN (2x2.2)

Copy  
Customer Reference
Documents & Media
Datasheets NCP2820
Environmental Information Material Declaration NCP2820MUTBG
HTML Datasheet NCP2820
EDA / CAD Models NCP2820MUTBG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.65W x 1 @ 4Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-UDFN (2x2.2)
Package / Case 8-UFDFN Exposed Pad
Base Part Number NCP2820
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX98300ETA+T

IC AMP CLASS D MONO 2.6W 8TDFN

Maxim Integrated

¥170.00000 Details

IRF7313TRPBF

MOSFET 2N-CH 30V 6.5A 8-SOIC

Infineon Technologies

¥112.00000 Details

PAM8403DR-H

IC AMP CLASS D STEREO 3W 16SOP

Diodes Incorporated

¥98.00000 Details

LM4670SD/NOPB

IC AMP CLASS D MONO 3W 8WSON

Texas Instruments

¥145.00000 Details

W25N01GVZEIG TR

IC FLASH 1GBIT SPI 104MHZ 8WSON

Winbond Electronics

¥379.00000 Details

TS4962IQT

IC AMP CLASS D MONO 2.8W 8DFN

STMicroelectronics

¥153.00000 Details
Additional Resources
Standard Package 1
Other Names NCP2820MUTBGOSDKR