Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 47.40000 ¥474
25 44.24000 ¥1,106
100 35.38000 ¥3,538
250 32.85200 ¥8,213
500 27.79800 ¥13,899
1,000 21.47900 ¥21,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

NCP167AMX330TBG

Datasheet
Digi-Key Part Number NCP167AMX330TBGOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NCP167AMX330TBG
Copy  
Description IC REG LINEAR 3.3V 700MA 4XDFN
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets NCP167
Environmental Information Material Declaration NCP167AMX330TBG
HTML Datasheet NCP167
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 700mA
Current - Output 700mA
Current - Quiescent (Iq) 18µA
PSRR 85dB ~ 63dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
Base Part Number NCP167
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MT9M114EBLSTCZ-CR1

SENSOR IMAGE 1MP CMOS 55ODCSP

onsemi

¥1,174.00000 Details

MT9M001C12STM-DP

SENSOR IMAGE MONO CMOS 48-LCC

onsemi

¥3,542.00000 Details

MT9P031I12STC-DR

SENSOR IMAGE COLOR CMOS 48-LCC

onsemi

¥3,049.00000 Details

MT9V034C12STM-DP1

SENSOR IMAGE VGA 1/3 CMOS 48CLCC

onsemi

¥2,764.00000 Details

MT9P031I12STC-DP

SENSOR IMAGE COLOR CMOS 48-LCC

onsemi

¥3,151.00000 Details

MT9P031I12STM-DP1

SENSOR IMAGE 5MP MONO CMOS 48LCC

onsemi

¥3,781.00000 Details
You May Also Be Interested In

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

¥583.00000 Details

MUN5214DW1T1G

TRANS 2NPN PREBIAS 0.25W SOT363

onsemi

¥33.00000 Details

50-0015-00

SWITCH PUSH SPST 0.5A 12V

Judco Manufacturing Inc.

¥205.00000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥62.00000 Details

7914G-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

¥97.00000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names NCP167AMX330TBGOSDKR