JPY | USD
Favorite

Price & Procurement
3,124 In Stock
Can ship immediately Factory Stock : 78,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 305.00000 ¥305
10 275.50000 ¥2,755
25 246.00000 ¥6,150
100 221.39000 ¥22,139
250 196.79200 ¥49,198
500 172.19400 ¥86,097
1,000 142.67600 ¥142,676

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCN5150DR2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    78,000 - Factory Stock 
  • Unit Price: ¥137.75567
  • Digi-Reel®  : NCN5150DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,124 - Immediate
    78,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : NCN5150DGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
    7,920 - Factory Stock 
  • Unit Price: ¥305.00000

NCN5150DR2G

Datasheet
Digi-Key Part Number NCN5150DR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCN5150DR2G
Copy  
Description IC TRANSCEIVER HALF 1/1 16SOIC
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1/1 Transceiver Half M-Bus 16-SOIC

Copy  
Documents & Media
Datasheets NCN5150
Environmental Information Material Declaration NCN5150DR2G
PCN Assembly/Origin Test Site Addition 23/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol M-Bus
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate -
Voltage - Supply 3.1V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number NCN5150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

NCN5150SOICGEVB

EVAL BOARD NCN5150SOICG

ON Semiconductor

¥7,151.00000 Details

NCN5150QFNGEVB

EVAL BOARD NCN5150QFNG

ON Semiconductor

¥7,151.00000 Details
You May Also Be Interested In

TSS721ADR

IC TRANSCEIVER HALF 1/1 16SOIC

Texas Instruments

¥601.00000 Details

SZ1SMA40CAT3G

TVS DIODE 40V 64.5V SMA

Littelfuse Inc.

¥97.00000 Details

NCN5150DG

IC TRANSCEIVER HALF 1/1 16SOIC

ON Semiconductor

¥305.00000 Details

NCN5121MNTWG

IC TRANSCEIVER FULL 1/1 40QFN

ON Semiconductor

¥934.00000 Details

NCN5151MNTWG

IC SLAVE TXRX M-BUS 20QFN

ON Semiconductor

¥114.30080 Details
Additional Resources
Standard Package 1
Other Names NCN5150DR2GOSCT