JPY | USD
Favorite

NCL30160DR2G LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC
Price & Procurement
11,246 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 101.00000 ¥101
10 88.50000 ¥885
25 83.12000 ¥2,078
100 63.00000 ¥6,300
250 53.62000 ¥13,405
500 50.93800 ¥25,469
1,000 38.87400 ¥38,874

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCL30160DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥36.19320
  • Cut Tape (CT)  : NCL30160DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,246 - Immediate
  • Unit Price: ¥101.00000

NCL30160DR2G

Datasheet
Digi-Key Part Number NCL30160DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCL30160DR2G
Copy  
Description IC LED DRIVER RGLTR DIM 1A 8SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets NCL30160
Video File 1 A LED Driver Buck Evaluation Board - NCL30160GEVB
Environmental Information Material Declaration NCL30160DR2G
Reference Design Library NCL30160GEVB: 1A @ 21V Max, 6.3 ~ 40V in
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet NCL30160
EDA / CAD Models NCL30160DR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 1A
Frequency 1.4MHz
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCL30160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCL30160GEVB

BOARD EVAL FOR NCL30160

ON Semiconductor

¥9,802.00000 Details

MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L

ON Semiconductor

¥45.00000 Details

MBRM140T3G

DIODE SCHOTTKY 40V 1A POWERMITE

ON Semiconductor

¥40.00000 Details

MC78L05ACDR2G

IC REG LINEAR 5V 100MA 8SOIC

ON Semiconductor

¥47.00000 Details

PKM22EPPH4007-B0

AUDIO PIEZO TRANSDUCER 30V TH

Murata Electronics

¥94.00000 Details

NC7NZ04K8X

IC INVERTER 3CH 3-INP US8

ON Semiconductor

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names NCL30160DR2GOSDKR