JPY | USD

NCD5705BDR2G Half-Bridge Gate Driver IC Inverting 8-SOIC
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 20,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 199.00000 ¥199
10 177.70000 ¥1,777
25 168.68000 ¥4,217
100 138.53000 ¥13,853
250 129.50400 ¥32,376
500 114.44400 ¥57,222
1,000 99.44300 ¥99,443

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 488-NCD5705BDR2GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock 
  • Unit Price: ¥99.44320
  • Digi-Reel®  : 488-NCD5705BDR2GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NCD5705BDR2G

Datasheet
Digi-Key Part Number 488-NCD5705BDR2GCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCD5705BDR2G
Copy  
Description GATE DRIVER WITH LOW UVLO THRESH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets NCV5705B, NCD5705B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 20V (Max)
Logic Voltage - VIL, VIH 0.5V, 4.5V
Current - Peak Output (Source, Sink) 4A, 6A
Input Type Inverting
Rise / Fall Time (Typ) 9.2ns, 7.9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCD5705
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-NCD5705BDR2GCT