JPY | USD
Favorite

NB3N2304NZDTR2G Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
10,261 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 230.00000 ¥230
10 206.30000 ¥2,063
100 165.81000 ¥16,581
500 136.23200 ¥68,116
1,000 112.87900 ¥112,879

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NB3N2304NZDTR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥105.81200
  • Cut Tape (CT)  : NB3N2304NZDTR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,261 - Immediate
  • Unit Price: ¥230.00000
  • Tube  : NB3N2304NZDTGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
    11,700 - Factory Stock 
  • Unit Price: ¥223.00000

NB3N2304NZDTR2G

Datasheet
Digi-Key Part Number NB3N2304NZDTR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB3N2304NZDTR2G
Copy  
Description IC CLK BUFFER 1:4 140MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets NB3N2304NZ
Environmental Information Material Declaration NB3N2304NZDTR2G
PCN Assembly/Origin TSSOP8 4.4x3.0mm Assembly 20/Sep/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 140MHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number NB3N2304
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names NB3N2304NZDTR2GOSDKR