JPY | USD

MMSZ5V1T1G Zener Diode 5.1V 500mW ±5% Surface Mount SOD-123
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28.00
10 22.70000 ¥227.00
100 11.99000 ¥1,199.00
500 7.89200 ¥3,946.00
1,000 5.36600 ¥5,366.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMSZ5V1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.86433
  • Cut Tape (CT)  : MMSZ5V1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥28.00000

MMSZ5V1T1G

Datasheet
Digi-Key Part Number MMSZ5V1T1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMSZ5V1T1G
Copy  
Description DIODE ZENER 5.1V 500MW SOD123
Copy  
Detailed Description

Zener Diode 5.1V 500mW ±5% Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MMSZyyyT1G, SZMMSZyyyT1G Series
Environmental Information Material Declaration MMSZ5V1T1G
PCN Design/Specification Copper Wire 08/Jun/2009
Mult Devices 09/Nov/2017
PCN Assembly/Origin Mult Dev 24/Apr/2020
HTML Datasheet MMSZyyyT1G, SZMMSZyyyT1G Series
EDA / CAD Models MMSZ5V1T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5V1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61021ADSGR

IC REG BOOST ADJUSTABLE 3A 8WSON

Texas Instruments

¥159.00000 Details

37205000411

FUSE BOARD MNT 500MA 250VAC RAD

Littelfuse Inc.

¥126.00000 Details

MB6S

BRIDGE RECT 1P 600V 500MA 4SOIC

ON Semiconductor

¥50.00000 Details

0532610771

CONN HEADER SMD R/A 7POS 1.25MM

Molex

¥93.00000 Details

PIC32MM0256GPM064-I/PT

IC MCU 32BIT 256KB FLASH 64TQFP

Microchip Technology

¥323.00000 Details

MAX13204EALT+T

TVS DIODE 6UDFN

Maxim Integrated

¥261.00000 Details
Additional Resources
Standard Package 1
Other Names MMSZ5V1T1GOSDKR