MMSZ5245BT1G Zener Diode 15V 500mW ±5% Surface Mount SOD-123
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 22.90000 ¥229
100 12.10000 ¥1,210
500 7.96000 ¥3,980
1,000 5.41200 ¥5,412

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMSZ5245BT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.88167

MMSZ5245BT1G

Datasheet
Digi-Key Part Number MMSZ5245BT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MMSZ5245BT1G
Copy  
Description DIODE ZENER 15V 500MW SOD123
Copy  
Detailed Description

Zener Diode 15V 500mW ±5% Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MMSZ52zzzT1G, SZMMSZ52zzzT1G Series
Environmental Information Material Declaration MMSZ5245BT1G
PCN Design/Specification Copper Wire 08/Jun/2009
Mult Devices 09/Nov/2017
PCN Assembly/Origin Mult Dev 24/Apr/2020
HTML Datasheet MMSZ52zzzT1G, SZMMSZ52zzzT1G Series
EDA / CAD Models MMSZ5245BT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 16 Ohms
Current - Reverse Leakage @ Vr 100nA @ 11V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ5245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5248BT1G

DIODE ZENER 18V 500MW SOD123

onsemi

¥27.00000 Details

MMSZ5231BT1G

DIODE ZENER 5.1V 500MW SOD123

onsemi

¥28.00000 Details

FMMT593TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

¥54.00000 Details

SN74LVC2T45DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

¥84.00000 Details

S1MB-13-F

DIODE GEN PURP 1KV 1A SMB

Diodes Incorporated

¥48.00000 Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

onsemi

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names MMSZ5245BT1GOSDKR