JPY | USD
Favorite

MMSZ4679T1G Zener Diode 2V 500mW ±5% Surface Mount SOD-123
Price & Procurement
40,185 In Stock
Can ship immediately Factory Stock : 54,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 19.00000 ¥190
100 7.74000 ¥774
500 6.46000 ¥3,230
1,000 4.48900 ¥4,489

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMSZ4679T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
    54,000 - Factory Stock 
  • Unit Price: ¥4.47833
  • Cut Tape (CT)  : MMSZ4679T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,185 - Immediate
    54,000 - Factory Stock 
  • Unit Price: ¥23.00000

MMSZ4679T1G

Datasheet
Digi-Key Part Number MMSZ4679T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMSZ4679T1G
Copy  
Description DIODE ZENER 2V 500MW SOD123
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 2V 500mW ±5% Surface Mount SOD-123

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 2V
Tolerance ±5%
Power - Max 500mW
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ4679
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ4680T1G

DIODE ZENER 2.2V 500MW SOD123

ON Semiconductor

¥24.00000 Details

MMSZ4678T1G

DIODE ZENER 1.8V 500MW SOD123

ON Semiconductor

¥23.00000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

¥462.00000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

¥73.00000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

TPD2EUSB30DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

¥67.00000 Details
Additional Resources
Standard Package 1
Other Names MMSZ4679T1GOSDKR