MMBZ5V6ALT3G 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
39,817 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 20.30000 ¥203
100 10.74000 ¥1,074
500 7.07000 ¥3,535
1,000 4.80800 ¥4,808
2,000 4.33650 ¥8,673
5,000 3.77060 ¥18,853

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBZ5V6ALT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.88167
  • Tape & Reel (TR)  : MMBZ5V6ALT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥3.20490
  • Cut Tape (CT)  : MMBZ5V6ALT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,817 - Immediate
  • Unit Price: ¥25.00000

MMBZ5V6ALT3G

Datasheet
Digi-Key Part Number MMBZ5V6ALT3GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MMBZ5V6ALT3G
Copy  
Description TVS DIODE 3VWM 8VC SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBZ/SZMMBZyyyALT1 Series
Environmental Information Material Declaration MMBZ5V6ALT3G
PCN Design/Specification Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin ASMC 28/Jun/2016
HTML Datasheet MMBZ/SZMMBZyyyALT1 Series
EDA / CAD Models MMBZ5V6ALT3G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.32V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 3A
Power - Peak Pulse 24W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBZ5V6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥90.00000 Details

CT6EP102

TRIMMER 1K OHM 0.5W PC PIN TOP

Nidec Copal Electronics

¥92.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥29.00000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

¥85.00000 Details

MMBZ5V6ALFHT116

TVS DIODE 3VWM 8VC SSD3

Rohm Semiconductor

¥26.00000 Details

RCJ-012

CONN RCA JACK MONO 3.2MM R/A

CUI Devices

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names MMBZ5V6ALT3GOSDKR