Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 22.90000 ¥229
100 12.10000 ¥1,210
500 7.96000 ¥3,980
1,000 5.41200 ¥5,412

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBZ5V6ALT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.88167
  • Tape & Reel (TR)  : MMBZ5V6ALT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥3.20490
  • Cut Tape (CT)  : MMBZ5V6ALT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,817 - Immediate
  • Unit Price: ¥25.00000
  • Digi-Reel®  : MMBZ5V6ALT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,817 - Immediate
  • Unit Price: Digi-Reel®

MMBZ5V6ALT1G

Datasheet
Digi-Key Part Number MMBZ5V6ALT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MMBZ5V6ALT1G
Copy  
Description TVS DIODE 3VWM 8VC SOT23-3
Copy  
Detailed Description

8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBZ/SZMMBZyyyALT1 Series
Environmental Information Material Declaration MMBZ5V6ALT1G
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin ASMC 28/Jun/2016
HTML Datasheet MMBZ/SZMMBZyyyALT1 Series
EDA / CAD Models MMBZ5V6ALT1G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.32V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 3A
Power - Peak Pulse 24W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBZ5V6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBD7000LT1G

DIODE ARRAY GP 100V 200MA SOT23

onsemi

¥18.00000 Details

5.0SMDJ43A

TVS DIODE 43VWM 69.4VC DO214AB

Littelfuse Inc.

¥240.00000 Details

TPS2051BDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

¥111.00000 Details

MMBZ5V6ALT3G

TVS DIODE 3VWM 8VC SOT23-3

onsemi

¥25.00000 Details

MMBZ5V6AL,215

TVS DIODE 3VWM 8VC TO236AB

Nexperia USA Inc.

¥35.00000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names MMBZ5V6ALT1GOSDKR